Iron 20W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Iron 20W 24V
EC1302B
EC1302B

EC1302B

DigiKey Part Number
EC1302B-ND
Manufacturer
Manufacturer Product Number
EC1302B
Description
SOLDERING IRON 20W 24V
Customer Reference
Detailed Description
Iron 20W 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
EPH101
Manufacturer
Apex Tool Group
Workstand
Not Included
Series
Tip Diameter
0.02" (0.5mm)
Packaging
Bulk
Power (Watts)
20W
Part Status
Obsolete
Features
Burn Resistant Cord, ESD Safe
Type
Iron
Voltage - Input
24V
Tip Temperature
350°F ~ 850°F (177°C ~ 454°C)
For Use With/Related Products
EC, Silver, WRS Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.