



EC-100K | |
|---|---|
DigiKey Part Number | MA1008-ND |
Manufacturer | |
Manufacturer Product Number | EC-100K |
Description | HEAT GUN&KIT 120V 500/1000 DEG F |
Customer Reference | |
Detailed Description | Heat Gun Kit 120V 500°F, 1000°F (260°C, 538°C) 1200W Red |
Datasheet | Datasheet |
Category | Power - Rated 1200W |
Manufacturer Master Appliance Co | Includes Heat Gun, Case, 4 Nozzles |
Series | Features 6' Cord, Built-in Base, Resettable Thermostat |
Packaging Bulk | Approval Agency Marking cULus |
Part Status Obsolete | Approved Countries Canada, United States |
Tool Type Heat Gun Kit | Nozzle Opening Circular - 1.20" (30.48mm) |
Temperature Range 500°F, 1000°F (260°C, 538°C) | Air Flow 7.0 CFM, 9.0 CFM |
Voltage 120V | Color Red |
Current 10 A | Weight 5 lbs (2.3 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC-200K | Master Appliance Co | 12 | 133-EC-200K-ND | £67.74000 | Direct |


