
E5LC-7 | |
|---|---|
DigiKey Part Number | E5LC-7-ND |
Manufacturer | |
Manufacturer Product Number | E5LC-7 |
Description | TEMP METER 30C-110C PANEL MNT |
Customer Reference | |
Detailed Description | Temperature Meter Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E5LC-7 Models |
Category | Measuring Range 30°C ~ 110°C |
Manufacturer Omron Automation and Safety | Voltage - Supply None Required (Battery Included) |
Series | Panel Cutout Dimensions Rectangular - 45.20mm x 33.20mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Operating Temperature -10°C ~ 55°C |
Type Temperature Meter | Weight 0.187 lb (84.82 g) |
Measuring Type Thermister | Base Product Number |

