
E5CZ-R2TU AC100-240 | |
|---|---|
DigiKey Part Number | E5CZ-R2TUAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | E5CZ-R2TU AC100-240 |
Description | CONTROL TEMP RELAY OUT 100-240V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Dual Color Characters, Backlight |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.433" (11.00mm), 0.256" (6.50mm) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U) | Termination Style Plug In, 11 Pin (Octal) |
Input Range -200°C ~ 1800°C, 0 ~ 50mV | Ingress Protection IP50 - Dust Protected |
Output Type Relay (3) | Operating Temperature -10°C ~ 55°C |
Control Method On/Off, Proportional (PID) | Weight 0.243 lb (110.22 g) |
Number of Characters Per Row 4, 4 |









