
E5C2-R20PDIN-212F-AC120 | |
|---|---|
DigiKey Part Number | E5C2-R20PDIN-212F-AC120-ND |
Manufacturer | |
Manufacturer Product Number | E5C2-R20PDIN-212F-AC120 |
Description | CONTROL TEMP RELAY OUT 100-120V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD) 100 ~ 120VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E5C2-R20PDIN-212F-AC120 Models |
Category | Display Type Analog Dial |
Manufacturer Omron Automation and Safety | Voltage - Supply 100 ~ 120VAC |
Series | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Type Temperature Controller (RTD) | Ingress Protection IP40 |
Input Range 32°F ~ 212°F | Operating Temperature -10°C ~ 55°C |
Output Type Relay | Weight 0.441 lb (200.03 g) |
Control Method On/Off |









