
E3X-MDA8 | |
|---|---|
DigiKey Part Number | E3X-MDA8-ND |
Manufacturer | |
Manufacturer Product Number | E3X-MDA8 |
Description | 2 CHANNEL FOA PNP CONN |
Customer Reference | |
Detailed Description | Twin Output Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Output Type PNP |
Series | Current - Supply 45 mA |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Obsolete | Mounting Type DIN Rail |
Amplifier Type Twin Output |

