MFR Recommended

E2FM-X5B1-M1 | |
|---|---|
DigiKey Part Number | Z11461-ND |
Manufacturer | |
Manufacturer Product Number | E2FM-X5B1-M1 |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2FM-X5B1-M1 Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 100Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2EW-X5B118-M1TJ 0.3M | Omron Automation and Safety | 14 | 236-E2EW-X5B118-M1TJ0.3M-ND | £100.96000 | MFR Recommended |


