
E2F-X10Y1-US | |
|---|---|
DigiKey Part Number | Z11455-ND |
Manufacturer | |
Manufacturer Product Number | E2F-X10Y1-US |
Description | SENSOR PROX INDUCT 10MM IP68 CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 20 VAC ~ 264 VAC |
Packaging Bulk | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 25Hz | Base Product Number |

