
E2F-X10F1 | |
|---|---|
DigiKey Part Number | Z11454-ND |
Manufacturer | |
Manufacturer Product Number | E2F-X10F1 |
Description | SENSOR PROX INDUCT 10MM IP68 CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 400Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £147.68000 | £147.68 |
| 5 | £138.04800 | £690.24 |
| 10 | £134.45700 | £1,344.57 |
| 25 | £130.15880 | £3,253.97 |
| 50 | £127.21440 | £6,360.72 |
| Unit Price without VAT: | £147.68000 |
|---|---|
| Unit Price with VAT: | £177.21600 |

