
E2E-X3D1-M1G | |
|---|---|
DigiKey Part Number | Z3250-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X3D1-M1G |
Description | SENSOR PROX INDUCTIVE 3MM CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X3D1-M1G Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £105.68000 | £105.68 |
| 5 | £98.46400 | £492.32 |
| 10 | £95.77400 | £957.74 |
| 25 | £92.55240 | £2,313.81 |
| 50 | £90.34700 | £4,517.35 |
| Unit Price without VAT: | £105.68000 |
|---|---|
| Unit Price with VAT: | £126.81600 |

