Similar

DV6224TDA-824 | |
|---|---|
DigiKey Part Number | 381-2510-ND |
Manufacturer | |
Manufacturer Product Number | DV6224TDA-824 |
Description | FAN AXIAL 171.5X50.8MM 24VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 171.5mm Dia Ball 412.0 CFM (11.54m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 69.0dB(A) |
Mfr | Power (Watts) 91 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Weight 1.8 lbs (816.5 g) |
Size / Dimension Round - 171.5mm Dia | Voltage Range 16 ~ 36VDC |
Width 50.80mm | Material - Frame Aluminum |
Air Flow 412.0 CFM (11.54m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 65000 Hrs @ 40°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6314/2TDHHP | ebm-papst Inc. | 44 | 381-2317-ND | £148.73000 | Similar |


