
DS90C185SQ/NOPB | |
|---|---|
DigiKey Part Number | DS90C185SQ/NOPBTR-ND - Tape & Reel (TR) DS90C185SQ/NOPBCT-ND - Cut Tape (CT) DS90C185SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C185SQ/NOPB |
Description | IC SERIALIZER LVDS LP 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.94Gbps Serializer 28 Input 4 Output 48-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C185SQ/NOPB Models |
Category | Number of Outputs 4 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 2.94Gbps | Mounting Type Surface Mount |
Input Type LVCMOS | Package / Case 48-WFQFN Exposed Pad |
Output Type FPD-Link, LVDS | Supplier Device Package 48-WQFN (6x6) |
Number of Inputs 28 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90C185SQX | Rochester Electronics, LLC | 4,766 | 2156-DS90C185SQX-ND | £1.52377 | Parametric Equivalent |
| DS90C185SQX/NOPB | Rochester Electronics, LLC | 2,500 | 2156-DS90C185SQX/NOPB-ND | £3.09208 | Parametric Equivalent |
| DS90C185SQX/NOPB | Rochester Electronics, LLC | 2,500 | 2156-DS90C185SQX/NOPB-296-ND | £3.09208 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.95000 | £5.95 |
| 10 | £4.60400 | £46.04 |
| 25 | £4.26760 | £106.69 |
| 100 | £3.89710 | £389.71 |
| 250 | £3.72056 | £930.14 |
| 500 | £3.61414 | £1,807.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.42386 | £3,423.86 |
| 2,000 | £3.35390 | £6,707.80 |
| Unit Price without VAT: | £5.95000 |
|---|---|
| Unit Price with VAT: | £7.14000 |

