
DS8024-RJX+ | |
|---|---|
DigiKey Part Number | DS8024-RJX+-ND |
Manufacturer | |
Manufacturer Product Number | DS8024-RJX+ |
Description | IC INTERFACE SPECIALIZED 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS8024-RJX+ Models |
Category | Interface Analog |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Packaging Tube | Supplier Device Package 28-TSSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.49000 | £3.49 |
| 10 | £2.65400 | £26.54 |
| 50 | £2.31740 | £115.87 |
| 100 | £2.21310 | £221.31 |
| 250 | £2.10296 | £525.74 |
| 500 | £2.03654 | £1,018.27 |
| 1,000 | £1.98190 | £1,981.90 |
| 2,500 | £1.92421 | £4,810.52 |
| Unit Price without VAT: | £3.49000 |
|---|---|
| Unit Price with VAT: | £4.18800 |

