
DS2155LC2+ | |
|---|---|
DigiKey Part Number | DS2155LC2+-ND |
Manufacturer | |
Manufacturer Product Number | DS2155LC2+ |
Description | IC TELECOM INTERFACE 100LQFP |
Customer Reference | |
Detailed Description | Telecom IC Single-Chip Transceiver 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS2155LC2+ Models |
Category | Voltage - Supply 3.14V ~ 3.47V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 75mA |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Single-Chip Transceiver | Package / Case 100-LQFP |
Interface E1, HDLC, J1, T1 | Supplier Device Package 100-LQFP (14x14) |
Number of Circuits 1 | Base Product Number |

