
DS21448L+ | |
|---|---|
DigiKey Part Number | DS21448L+-ND |
Manufacturer | |
Manufacturer Product Number | DS21448L+ |
Description | IC TELECOM INTERFACE 128LQFP |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 128-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | DS21448L+ Models |
Category | Current - Supply 320mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 128-LQFP |
Function Line Interface Unit (LIU) | Supplier Device Package 128-LQFP (14x20) |
Number of Circuits 4 | Base Product Number |
Voltage - Supply 3.135V ~ 3.465V |

