Buffer, ReDriver 1 Channel 1.5Gbps 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS15BA101SD/NOPB

DigiKey Part Number
DS15BA101SD/NOPBTR-ND - Tape & Reel (TR)
DS15BA101SD/NOPBCT-ND - Cut Tape (CT)
DS15BA101SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS15BA101SD/NOPB
Description
IC REDRIVER LVDS 1CH 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 1.5Gbps 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS15BA101SD/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
Texas Instruments
Delay Time
1.1ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Current - Supply
45mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
LVDS
Mounting Type
Surface Mount
Input
CML, LVDS, LVPECL
Package / Case
8-WFDFN Exposed Pad
Output
CML, LVDS
Supplier Device Package
8-WSON (3x3)
Data Rate (Max)
1.5Gbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS15BA101SDE/NOPBTexas Instruments394DS15BA101SDE/NOPBCT-ND£4.65000Parametric Equivalent
In-Stock: 739
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.65000£4.65
10£3.56300£35.63
25£3.29240£82.31
100£2.99500£299.50
250£2.88632£721.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.69741£2,697.41
2,000£2.63953£5,279.06
Manufacturers Standard Package
Unit Price without VAT:£4.65000
Unit Price with VAT:£5.58000