
DS1110LE-100+ | |
|---|---|
DigiKey Part Number | DS1110LE-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS1110LE-100+ |
Description | IC DLY LN 10 TAP 100NS 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 10 Tap 100ns 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1110LE-100+ Models |
Category | Available Total Delays 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 10 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Delay to 1st Tap 10ns | Supplier Device Package 14-TSSOP |
Tap Increment 10 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.98000 | £14.98 |
| 10 | £11.94600 | £119.46 |
| 96 | £10.37125 | £995.64 |
| 192 | £10.05729 | £1,931.00 |
| 288 | £9.90007 | £2,851.22 |
| 576 | £9.66944 | £5,569.60 |
| Unit Price without VAT: | £14.98000 |
|---|---|
| Unit Price with VAT: | £17.97600 |

