
DS1100Z-250+ | |
|---|---|
DigiKey Part Number | DS1100Z-250+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100Z-250+ |
Description | IC DELAY LINE 5 TAP 250NS 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 250ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100Z-250+ Models |
Category | Available Total Delays 250ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 50ns | Supplier Device Package 8-SOIC |
Tap Increment 50 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1100Z-250+ | Analog Devices Inc./Maxim Integrated | 107 | DS1100Z-250+-ND | £8.44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.44000 | £8.44 |
| 10 | £6.60500 | £66.05 |
| 25 | £6.14520 | £153.63 |
| 100 | £5.64030 | £564.03 |
| 300 | £5.35853 | £1,607.56 |
| 500 | £5.25432 | £2,627.16 |
| 1,000 | £5.13492 | £5,134.92 |
| Unit Price without VAT: | £8.44000 |
|---|---|
| Unit Price with VAT: | £10.12800 |

