
DS1100Z-25+ | |
|---|---|
DigiKey Part Number | DS1100Z-25+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100Z-25+ |
Description | IC DELAY LINE 5 TAP 25NS 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 25ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100Z-25+ Models |
Category | Available Total Delays 25ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 5ns | Supplier Device Package 8-SOIC |
Tap Increment 5 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1100Z-25+ | Analog Devices Inc./Maxim Integrated | 109 | DS1100Z-25+-ND | £8.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.76000 | £8.76 |
| 10 | £6.85800 | £68.58 |
| 25 | £6.38320 | £159.58 |
| 100 | £5.86150 | £586.15 |
| 300 | £5.57063 | £1,671.19 |
| 500 | £5.46310 | £2,731.55 |
| 1,000 | £5.33978 | £5,339.78 |
| Unit Price without VAT: | £8.76000 |
|---|---|
| Unit Price with VAT: | £10.51200 |

