



DRIDC5A | |
|---|---|
DigiKey Part Number | CC1906-ND |
Manufacturer | |
Manufacturer Product Number | DRIDC5A |
Description | DC INPUT MODULE 10-48V |
Customer Reference | |
Detailed Description | DC Input Module Output Module 28mA 5VDC Output 10 ~ 48VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | DRIDC5A Models |
Category | Voltage - Input 10 ~ 48VDC |
Manufacturer Sensata-Crydom | Current - Input 34 mA |
Series | Voltage - Output 5VDC |
Packaging Bulk | Current - Output 28mA |
Part Status Discontinued at DigiKey | Turn On Time 1ms |
Type DC Input Module | Turn Off Time 1ms |
Color White | Features Status LED(s) |
Style DIN Rail Mount |

