
DR-8094 | |
|---|---|
DigiKey Part Number | DR-8094-ND |
Manufacturer | |
Manufacturer Product Number | DR-8094 |
Description | RACK ALUM 36X20.2X84.1 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Double Frame 36.000" L x 20.250" W x 84.125" H (914.40mm x 514.35mm x 2136.78mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 36.000" L x 20.250" W x 84.125" H (914.40mm x 514.35mm x 2136.78mm) |
Manufacturer Bud Industries | Door Doorless |
Packaging Bulk | Features Mounting Brackets |
Part Status Active | Material Metal, Aluminum |
Type Open Rack | Color Black |
Style Open Rack, Double Frame | Shipping Info Shipped from DigiKey |
Number of Units 44U | Weight 59 lbs (26.8 kg) |
Dimensions - Panel 30.000" L x 17.750" W x 77.000" H (762.00mm x 450.85mm x 1955.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £491.04000 | £491.04 |
| Unit Price without VAT: | £491.04000 |
|---|---|
| Unit Price with VAT: | £589.24800 |

