Keywords:





Product Index > RF/IF and RFID > RF Diplexers > DPX161576DT-8011B1

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in British pound sterling.
Digi-Key Part Number445-3979-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

DPX161576DT-8011B1

DescriptionDIPLEXER GPS 806MHZ/1.574GHZ SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
Call
DIPLEXER GPS 806MHZ/1.574GHZ SMD | DPX161576DT-8011B1 | 445-3979-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DPX161576DT-8011B1
Product Photos DPX15
Catalog Drawings DPX Series Pin Out
DPX Series Side
DPX Series Bottom
Standard Package1
CategoryRF/IF and RFID
FamilyRF Diplexers
SeriesDPX
PackagingDigi-Reel®
Frequency Bands (Low / High)806MHz ~ 941MHz / 1574.42MHz ~ 1576.42 MHz
Low Band Attenuation (min / max dB)20dB min
High Band Attenuation (min / max dB)18.00dB / -
Return Loss (Low Band / High Band)14dB / 14dB
Mounting TypeSurface Mount
Package / Case0603 (1608 Metric)
Other Names445-3979-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-3979-2-NDDPX161576DT-8011B1Tape & Reel (TR)4,000 - Immediate0.409744,000
Non-Stock
445-3979-1-NDDPX161576DT-8011B1Cut Tape (CT)3,970 - Immediate1.460001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:57:19 5/25/2013 - Help With This Screen