Electronics Pliers Flat Nose Smooth 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronics Pliers Flat Nose Smooth 5.00" (127.0mm)
DN54GVN
DN54GVN

DN54GVN

DigiKey Part Number
DN54GVN-ND
Manufacturer
Manufacturer Product Number
DN54GVN
Description
PLIERS ELEC FLAT NOSE 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronics Pliers Flat Nose Smooth 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Flat Nose
Manufacturer
Apex Tool Group
Tip Shape
Straight
Series
Jaw Type
Smooth
Packaging
Bulk
Features
ESD Safe, Soft Grips
Part Status
Active
Length
5.00" (127.0mm)
Tool Type
Electronics
Weight
0.19 lb (86.18 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£36.32000£36.32
Unit Price without VAT:£36.32000
Unit Price with VAT:£43.58400