Voltmeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-20PC-2-RL-C

DigiKey Part Number
811-1005-ND
Manufacturer
Manufacturer Product Number
DMS-20PC-2-RL-C
Description
VOLTMETER 20VDC LED PANEL MOUNT
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-20PC-2-RL-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.370" (9.40mm)
Manufacturer
Murata Power Solutions Inc.
Output Type
Reference
Series
Voltage - Supply
5VDC
Packaging
Box
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Part Status
Last Time Buy
Mounting Type
Panel Mount
Type
Voltmeter
Termination Style
PC Pin
Measuring Type
Voltage
Operating Temperature
0°C ~ 60°C
Measuring Range
±20VDC
Weight
0.025 lb (11.34 g)
Display Type
LED - Red Characters
Base Product Number
Number of Characters Per Row
3.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 31/03/2027
Non-Cancelable/Non-Returnable
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£43.95000£43.95
12£36.11417£433.37
36£33.88472£1,219.85
60£33.03317£1,981.99
108£32.17556£3,474.96
Manufacturers Standard Package
Unit Price without VAT:£43.95000
Unit Price with VAT:£52.74000