
DMS-20PC-2-GS-C | |
|---|---|
DigiKey Part Number | 811-1010-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-2-GS-C |
Description | VOLTMETER 20VDC LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Green Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-2-GS-C Models |
Category | Display Characters - Height 0.370" (9.40mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Last Time Buy | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range ±20VDC | Weight 0.025 lb (11.34 g) |
Display Type LED - Green Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.58000 | £40.58 |
| 12 | £33.22333 | £398.68 |
| 36 | £31.12972 | £1,120.67 |
| 60 | £30.32983 | £1,819.79 |
| 108 | £29.52454 | £3,188.65 |
| 252 | £28.54825 | £7,194.16 |
| Unit Price without VAT: | £40.58000 |
|---|---|
| Unit Price with VAT: | £48.69600 |


