MFR Recommended

DMS-20PC-0-BS-C | |
|---|---|
DigiKey Part Number | 811-1011-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-0-BS-C |
Description | VOLTMETER 200MVDC LED PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Blue Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-0-BS-C Models |
Category | Display Characters - Height 0.370" (9.40mm) |
Manufacturer Murata Power Solutions Inc. | Output Type Reference |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range ±200mVDC | Weight 0.025 lb (11.34 g) |
Display Type LED - Blue Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMS-20PC-0-RL-C | Murata Power Solutions Inc. | 745 | 811-1003-ND | £43.95000 | MFR Recommended |


