
DMS-20LCD-2-5-C | |
|---|---|
DigiKey Part Number | 811-1017-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20LCD-2-5-C |
Description | VOLTMETER 20VDC LCD PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20LCD-2-5-C Models |
Category | Number of Characters Per Row 3.5 |
Manufacturer Murata Power Solutions Inc. | Display Characters - Height 0.370" (9.40mm) |
Series | Voltage - Supply 5VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Last Time Buy | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range ±20VDC | Weight 0.025 lb (11.34 g) |
Display Type LCD - Black Characters | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.99000 | £31.99 |
| 12 | £25.90750 | £310.89 |
| 36 | £24.17389 | £870.26 |
| 60 | £23.51117 | £1,410.67 |
| 108 | £22.84352 | £2,467.10 |
| 252 | £22.03429 | £5,552.64 |
| Unit Price without VAT: | £31.99000 |
|---|---|
| Unit Price with VAT: | £38.38800 |





