Keywords:





Product Index > RF/IF and RFID > RF Shields > DMP-0.5 X 0.5 X 0.25

All prices are in British pound sterling.
Digi-Key Part Number655-1017-ND
Price BreakUnit PriceExtended Price
18.560008.56
257.01760175.44
1006.33290633.29
2505.819481,454.87
5005.305982,652.99
1,0004.621344,621.34
2,5004.4501811,125.46
5,0004.2790221,395.11
Quantity Available Digi-Key Stock: 32
Can ship immediately
Manufacturer

Manufacturer Part Number

DMP-0.5 X 0.5 X 0.25

DescriptionSHIELD RF REMOVBL .5 X .5 X .25"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SHIELD RF REMOVBL .5 X .5 X .25" | DMP-0.5 X 0.5 X 0.25 | 655-1017-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Removable Lid Shields
Product Photos DMP-0.5 X 0.5 X 0.25
Video File Chemical Etching Process from Fotofab
Featured Product Removable Lid Shields
Standard Package1
CategoryRF/IF and RFID
FamilyRF Shields
Series-
PackagingBulk
Type2 Piece
Height - Overall0.25" (6.35mm)
Length - Overall0.5" (12.7mm)
Width - Overall0.5" (12.7mm)
VentilationSolid
Mounting TypeSolder and Snap On
Catalog Page562 (UK2011-EN PDF)
Other Names655-1017
DMP05X05X025
Chemical Etching Process from Fotofab
Chemical Etching Process from Fotofab

0:17:15 5/26/2013 - Help With This Screen