
DM51157 | |
|---|---|
DigiKey Part Number | 1003-1762-ND |
Manufacturer | |
Manufacturer Product Number | DM51157 |
Description | CONN D-SUB PIN 20AWG SLDR GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20 AWG Solder Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge 20 AWG |
Series | Contact Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Features Insulator, Thermoplastic |
Type Power | Base Product Number |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.83000 | £13.83 |
| 10 | £11.74900 | £117.49 |
| 25 | £11.01280 | £275.32 |
| 50 | £10.48700 | £524.35 |
| 100 | £9.98670 | £998.67 |
| 250 | £9.36192 | £2,340.48 |
| 500 | £8.91564 | £4,457.82 |
| Unit Price without VAT: | £13.83000 |
|---|---|
| Unit Price with VAT: | £16.59600 |



