PIC24, dsPIC30F, dsPIC33F 16-Bit 28-Pin dsPIC®, PIC® PIC, dsPIC MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC24, dsPIC30F, dsPIC33F 16-Bit 28-Pin dsPIC®, PIC® PIC, dsPIC MCU 16-Bit Embedded Evaluation Board
dsPIC33 e-mobility | Datasheet Preview

DM300027

DigiKey Part Number
DM300027-ND
Manufacturer
Manufacturer Product Number
DM300027
Description
16-BIT 28-PIN PIC24/DSPIC30F/33F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC24, dsPIC30F, dsPIC33F 16-Bit 28-Pin dsPIC®, PIC® PIC, dsPIC MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
PIC24, dsPIC30F, dsPIC33F
Series
Mounting Type
Socket
Packaging
Bulk
Contents
Board(s), Cable(s), Accessories
Part Status
Active
Suggested Programming Environment
MPLAB
Type
MCU 16-Bit
Base Product Number
Core Processor
PIC, dsPIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£93.89000£93.89
Manufacturers Standard Package
Unit Price without VAT:£93.89000
Unit Price with VAT:£112.66800