
DK-1511-001/B | |
|---|---|
DigiKey Part Number | AE10477-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-001/B |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.75000 | £1.75 |
| 10 | £1.48100 | £14.81 |
| 25 | £1.38800 | £34.70 |
| 50 | £1.32180 | £66.09 |
| 100 | £1.25880 | £125.88 |
| 250 | £1.17988 | £294.97 |
| 500 | £1.12358 | £561.79 |
| 1,000 | £1.06995 | £1,069.95 |
| 2,500 | £1.03481 | £2,587.03 |
| Unit Price without VAT: | £1.75000 |
|---|---|
| Unit Price with VAT: | £2.10000 |








