Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG2714DL-T1-E3 | |
|---|---|
DigiKey Part Number | DG2714DL-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG2714DL-T1-E3 |
Description | IC SWITCH SPDT X 1 1.2OHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.2Ohm SC-70-6 |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 51ns, 33ns |
Manufacturer Vishay Siliconix | Charge Injection 9pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 30pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -64dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.2Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 60mOhm (Max) | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.5V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG2012EDL-T1-GE3 | Vishay Siliconix | 99,308 | DG2012EDL-T1-GE3CT-ND | £0.62000 | Similar |
| ADG749BKSZ-REEL | Analog Devices Inc. | 0 | ADG749BKSZ-REELCT-ND | £2.07000 | Similar |
| ADG749BKSZ-REEL7 | Analog Devices Inc. | 1,828 | 505-ADG749BKSZ-REEL7CT-ND | £2.07000 | Similar |
| ADG779BKSZ-R2 | Analog Devices Inc. | 10,426 | 505-ADG779BKSZ-R2CT-ND | £2.28000 | Similar |
| ADG779BKSZ-REEL | Analog Devices Inc. | 18,189 | ADG779BKSZ-REELCT-ND | £1.85000 | Similar |




