


DF1504S-E3/77 | |
|---|---|
DigiKey Part Number | DF1504S-E3/77GITR-ND - Tape & Reel (TR) DF1504S-E3/77GICT-ND - Cut Tape (CT) DF1504S-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1504S-E3/77 |
Description | BRIDGE RECT 1PHASE 400V 1.5A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.58900 | £5.89 |
| 100 | £0.38720 | £38.72 |
| 500 | £0.30038 | £150.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.25817 | £387.25 |
| 3,000 | £0.23690 | £710.70 |
| 4,500 | £0.22607 | £1,017.31 |
| 7,500 | £0.21389 | £1,604.17 |
| 10,500 | £0.20669 | £2,170.25 |
| 15,000 | £0.19968 | £2,995.20 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

