Keywords:





Product Index > Discrete Semiconductor Products > Bridge Rectifiers > DF04M-E3/45

All prices are in British pound sterling.
Digi-Key Part NumberDF04M-E3/45GI-ND
Price BreakUnit PriceExtended Price
10.540000.54
100.451004.51
250.394409.86
1000.3383033.83
2500.2931673.29
5000.24806124.03
1,0000.19169191.69
2,5000.17478436.95
5,0000.16350817.51
Quantity Available Digi-Key Stock: 13,211
Can ship immediately
Manufacturer

Manufacturer Part Number

DF04M-E3/45

DescriptionDIODE GPP 1A 400V 4DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DF005M thru DF10M
Packaging Information
Standard Package5,000
CategoryDiscrete Semiconductor Products
FamilyBridge Rectifiers
Series-
PackagingTube
Voltage - Peak Reverse (Max)400V
Current - DC Forward (If)1A
Diode TypeSingle Phase
SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Mounting TypeThrough Hole
Package / Case4-EDIP (0.300", 7.62mm)
Supplier Device PackageDFM
Other NamesDF04M-E3/45-ND
DF04M-E3/45GI
DF04ME345

2:50:34 5/26/2013 - Help With This Screen