


DF02SA-E3/77 | |
|---|---|
DigiKey Part Number | DF02SA-E3/77GITR-ND - Tape & Reel (TR) DF02SA-E3/77GICT-ND - Cut Tape (CT) DF02SA-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF02SA-E3/77 |
Description | BRIDGE RECT 1PHASE 200V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.52700 | £5.27 |
| 100 | £0.34450 | £34.45 |
| 500 | £0.26606 | £133.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.22789 | £341.84 |
| 3,000 | £0.20865 | £625.95 |
| 4,500 | £0.19886 | £894.87 |
| 7,500 | £0.18784 | £1,408.80 |
| 10,500 | £0.18132 | £1,903.86 |
| 15,000 | £0.17499 | £2,624.85 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

