
DEM-OPA-SO-1A | |
|---|---|
DigiKey Part Number | 296-19589-ND |
Manufacturer | |
Manufacturer Product Number | DEM-OPA-SO-1A |
Description | PCB DEMO GENERIC FOR 8SOIC OPAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8-SOIC Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | DEM-OPA-SO-1A Models |
Category | Amplifier Type Standard (General Purpose) |
Manufacturer Texas Instruments | Output Type Single-Ended |
Packaging Bulk | Utilized IC / Part 8-SOIC Package |
Part Status Active | Contents Unpopulated (Bare) Board(s) |
Channels per IC 1 - Single |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.11000 | £5.11 |
| Unit Price without VAT: | £5.11000 |
|---|---|
| Unit Price with VAT: | £6.13200 |









