Keywords:





Product Index > Filters > RF Filters > DEA212495BT-7055A2

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in British pound sterling.
Digi-Key Part Number445-4117-1-ND
Price BreakUnit PriceExtended Price
10.880000.88
100.726007.26
1000.5846058.46
2500.51360128.40
5000.47822239.11
1,0000.37206372.06
Quantity Available Digi-Key Stock: 1,730
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA212495BT-7055A2

DescriptionFILTER BANDPASS 2.5GHZ WIMAX SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FILTER BANDPASS 2.5GHZ WIMAX SMD | DEA212495BT-7055A2 | 445-4117-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DEA212495BT-7055A2
Product Photos DEA21
Catalog Drawings DEA212495BT-7055A2 Side
DEA212495BT-7055A2 Top
Standard Package1
CategoryFilters
FamilyRF Filters
SeriesDEA
PackagingCut Tape (CT)
Frequency2.495GHz Center
Bandwidth390MHz
Filter TypeBand Pass
Ripple-
Insertion Loss2.8dB
Package / Case0805 (2012 Metric), 6 PC Pad
Mounting TypeSurface Mount
Height (Max)0.039" (1.00mm)
Size / Dimension0.079" L x 0.059" W (2.00mm x 1.50mm)
Catalog Page1579 (UK2011-EN PDF)
Other Names445-4117-1
DEA212495BT7055A2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-4117-2-NDDEA212495BT-7055A2Tape & Reel (TR)2,000 - Immediate0.347322,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:56:21 6/19/2013 - Help With This Screen