Keywords:





Product Index > Filters > RF Filters > DEA162450BT-1241A1

All prices are in British pound sterling.
Digi-Key Part Number445-6873-2-ND
Price BreakUnit PriceExtended Price
4,0000.319281,277.10
8,0000.304382,435.00
12,0000.292673,512.03
28,0000.276717,747.74
Quantity Available Digi-Key Stock: 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA162450BT-1241A1

DescriptionFILTER BANDPASS 2.45GHZ WLAN SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FILTER BANDPASS 2.45GHZ WLAN SMD | DEA162450BT-1241A1 | 445-6873-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DEA Series
Product Photos 0608 (1608 Metric), 4 PC Pad
Standard Package4,000
CategoryFilters
FamilyRF Filters
SeriesDEA
PackagingTape & Reel (TR)
Frequency2.45GHz Center
Bandwidth100MHz
Filter TypeBand Pass
Ripple-
Insertion Loss2dB
Package / Case0608 (1608 Metric), 4 PC Pad
Mounting TypeSurface Mount
Height (Max)0.028" (0.70mm)
Size / Dimension0.063" L x 0.031" W (1.60mm x 0.80mm)
Other Names445-6873-2
DEA162450BT1241A1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-6873-1-NDDEA162450BT-1241A1Cut Tape (CT)7,307 - Immediate0.720001
445-6873-6-NDDEA162450BT-1241A1Digi-Reel®7,307 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:51:08 5/24/2013 - Help With This Screen