
DC742A | |
|---|---|
DigiKey Part Number | DC742A-ND |
Manufacturer | |
Manufacturer Product Number | DC742A |
Description | BOARD DELTA SIGMA ADC LTC2449 |
Customer Reference | |
Detailed Description | LTC2449 - 24 Bit 8k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 24 |
Manufacturer Analog Devices Inc. | Sampling Rate (Per Second) 8k |
Packaging Box | Data Interface MICROWIRE™, Serial, SPI™ |
Part Status Obsolete | Utilized IC / Part LTC2449 |
Number of A/D Converters 1 | Contents Board(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC742B | Analog Devices Inc. | 2 | DC742B-ND | £58.67000 | Direct |




