



DC573A | |
|---|---|
DigiKey Part Number | DC573A-ND |
Manufacturer | |
Manufacturer Product Number | DC573A |
Description | BOARD DELTA SIGMA ADC LTC2400 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2400 - 24 Bit 7.5 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 7.5 |
Manufacturer Analog Devices Inc. | Data Interface MICROWIRE™, Serial, SPI™ |
Packaging Box | Utilized IC / Part LTC2400 |
Part Status Active | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
Number of Bits 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.97000 | £63.97 |
| Unit Price without VAT: | £63.97000 |
|---|---|
| Unit Price with VAT: | £76.76400 |





