



DC1274A | |
|---|---|
DigiKey Part Number | DC1274A-ND |
Manufacturer | |
Manufacturer Product Number | DC1274A |
Description | EVAL BOARD FOR LTM8040 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM8040 µModule® 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 13V |
Manufacturer Analog Devices Inc. | Features Dimmable |
Series | Voltage - Input 4V ~ 36V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LTM8040 |
Current - Output / Channel 1A | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £69.03000 | £69.03 |
| Unit Price without VAT: | £69.03000 |
|---|---|
| Unit Price with VAT: | £82.83600 |


