
DC1012A-C | |
|---|---|
DigiKey Part Number | DC1012A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1012A-C |
Description | BOARD DELTA SIGMA ADC LTC2495 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2495 Easy Drive™ 16 Bit 15 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 16 |
Manufacturer Analog Devices Inc. | Sampling Rate (Per Second) 15 |
Series | Data Interface I2C, Serial |
Packaging Box | Utilized IC / Part LTC2495 |
Part Status Active | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.47000 | £53.47 |
| Unit Price without VAT: | £53.47000 |
|---|---|
| Unit Price with VAT: | £64.16400 |





