
DB-9 | |
|---|---|
DigiKey Part Number | DB-9-ND |
Manufacturer | |
Manufacturer Product Number | DB-9 |
Description | CABLE GRIP 9.53-12.7MM ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Aluminum Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.500" (12.70mm) |
Manufacturer Amphenol Industrial Operations | Conduit Hub Size 1/2" (12.7mm) |
Series | Panel Hole Size 0.875" (22.2mm), 7/8" |
Packaging Bulk | Material Aluminum |
Part Status Active | Includes Compression Nut, Strain Relief |
Type Cable Grip | Color Silver |
Outside Cable Diameter (Min) 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.74000 | £17.74 |
| 10 | £15.07600 | £150.76 |
| 25 | £14.13240 | £353.31 |
| 50 | £13.45780 | £672.89 |
| 100 | £12.81590 | £1,281.59 |
| 250 | £12.01428 | £3,003.57 |
| 500 | £11.44158 | £5,720.79 |
| Unit Price without VAT: | £17.74000 |
|---|---|
| Unit Price with VAT: | £21.28800 |






