Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters > DA12-050MP-M

All prices are in British pound sterling.
Digi-Key Part Number454-1389-ND
Price BreakUnit PriceExtended Price
19.640009.64
59.3740046.87
258.33200208.30
507.81100390.55
1007.29030729.03
2507.029961,757.49
5006.925823,462.91
Quantity Available Digi-Key Stock: 123
Can ship immediately
Manufacturer

Manufacturer Part Number

DA12-050MP-M

DescriptionADAPTER WALLMOUNT 10W 5V OUT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ADAPTER WALLMOUNT 10W 5V OUT | DA12-050MP-M | 454-1389-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DA12-M Series
Product Photos DA12-M21 SERIES
Standard Package200
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Desktop, Wall Adapters
SeriesDA12-M
Region UtilizedInternational
FormWall Mount (Multi Plug - Sold Separately)
Voltage - Input90 ~ 264 VAC
Voltage - Output per Connector5V
Current - Output (Max)2A
Power (Watts)10W
Power Supply TypeSwitching
PolarizationPositive Center
Output Connector2.5mm I.D. x 5.5mm O.D. Female
ApplicationsMedical
FeaturesOCP, OTP, OVP, SCP
EfficiencyLevel V
Operating Temperature0°C ~ 40°C
AC Input Connector-
Cord Length59" (1.5m)
Line Regulation-
Load Regulation-
Weight0.25 lb (113.4g)
Associated Product454-1410-ND - PLUG AC US 2 PRONG
454-1409-ND - PLUG AC UK 3 PRONG
454-1408-ND - PLUG AC EUROPE 2 PRONG
454-1407-ND - PLUG AC C8 2 RECEPTACLE
454-1406-ND - PLUG AC AUSTRALIA 2 PRONG
454-1405-ND - PLUG AC INTERCHANGE ALL COUNTRY
Other Names454-1389
DA12050MPM

15:44:29 5/21/2013 - Help With This Screen