D6B-2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D6B-2

DigiKey Part Number
Z2205-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D6B-2
Description
SENSR TILT 35-65DEG 1MA SMD GUL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Gull Wing
Manufacturer
Omron Electronics Inc-EMC Div
Operating Temperature
-10°C ~ 60°C
Series
Voltage - Supply
2.7V ~ 3.3V
Packaging
Tape & Reel (TR)
Current - Output
±1mA
Part Status
Obsolete
Package / Case
4-SMD
Operating Angle
35° ~ 65°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.