
D6B-1 | |
|---|---|
DigiKey Part Number | Z2003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D6B-1 |
Description | SENSR TILT 35-65DEG 1MA SMD GUL |
Customer Reference | |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Gull Wing |
Manufacturer Omron Electronics Inc-EMC Div | Operating Temperature -10°C ~ 60°C |
Series | Voltage - Supply 2.7V ~ 3.3V |
Packaging Tape & Reel (TR) | Current - Output ±1mA |
Part Status Obsolete | Package / Case 4-SMD |
Operating Angle 35° ~ 65° |

