
CWSC618NK | |
|---|---|
DigiKey Part Number | CWSC618NK-ND |
Manufacturer | |
Manufacturer Product Number | CWSC618NK |
Description | WIRE DUCT SOLID SCREW 1.50' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | CWSC618NK Models |
Category | Length 1.50' (457.20mm) |
Manufacturer Hammond Manufacturing | Width 6.000" (152.40mm) |
Series | Mounting Type Screw |
Packaging Box | Material Steel |
Part Status Active | Color Gray |
Wire Duct Type Solid (Raceway), Single Channel | Base Product Number |
Height 6.000" (152.40mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.02000 | £33.02 |
| Unit Price without VAT: | £33.02000 |
|---|---|
| Unit Price with VAT: | £39.62400 |

