
CWSC248NK | |
|---|---|
DigiKey Part Number | CWSC248NK-ND |
Manufacturer | |
Manufacturer Product Number | CWSC248NK |
Description | WIRE DUCT SOLID SCREW 4' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 4.00' (1.22m) |
Datasheet | Datasheet |
EDA/CAD Models | CWSC248NK Models |
Category | Length 4.00' (1.22m) |
Manufacturer Hammond Manufacturing | Width 2.500" (63.50mm) |
Series | Mounting Type Screw |
Packaging Box | Material Steel |
Part Status Active | Color Gray |
Wire Duct Type Solid (Raceway), Single Channel | Base Product Number |
Height 2.500" (63.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.53000 | £39.53 |
| Unit Price without VAT: | £39.53000 |
|---|---|
| Unit Price with VAT: | £47.43600 |

