
CWSC236NK | |
|---|---|
DigiKey Part Number | CWSC236NK-ND |
Manufacturer | |
Manufacturer Product Number | CWSC236NK |
Description | WIRE DUCT SOLID SCREW 3' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CWSC236NK Models |
Category | Length 3.00' (914.40mm) |
Manufacturer Hammond Manufacturing | Width 2.500" (63.50mm) |
Series | Mounting Type Screw |
Packaging Box | Material Steel |
Part Status Active | Color Gray |
Wire Duct Type Solid (Raceway), Single Channel | Base Product Number |
Height 2.500" (63.50mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.30000 | £31.30 |
| Unit Price without VAT: | £31.30000 |
|---|---|
| Unit Price with VAT: | £37.56000 |

