


CVCO33CL-0390-0410 | |
|---|---|
DigiKey Part Number | 744-1059-ND |
Manufacturer | |
Manufacturer Product Number | CVCO33CL-0390-0410 |
Description | VCO 400MHZ 0.5-4.5V 7.62X7.62MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 400MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 0 ±3 dBm -12 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | CVCO33CL-0390-0410 Models |
Category | 2nd Harmonic, Typ (dBc) -12 |
Manufacturer Crystek Corporation | Icc Max 15mA |
Series | Pushing (MHz/V) 1 |
Packaging Strip | Power (dBm) 0 ±3 |
Part Status Active | Phase Noise Typ (dBc/Hz) -110 |
Frequency Range 390 ~ 410MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 400MHz | Package / Case 12-QFN, Variant |
Voltage - Supply 5V | Size / Dimension 0.300" L x 0.300" W (7.62mm x 7.62mm) |
Tuning Voltage (VDC) 0.5 V ~ 4.5 V | Height 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £14.47000 | £72.35 |
| Unit Price without VAT: | £14.47000 |
|---|---|
| Unit Price with VAT: | £17.36400 |


